Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. PS-22F53
PS-22F53 - 1
PS-22F53 - 2
PS-22F53 - 3
Extended1/3
* Images are for reference only
PS-22F53
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
PS-22F53
JLCPCB Part #
C2848942
Package
插件,24.9x7.5mm
Description
-25℃~+65℃ 10 thousand cycles 2.5N 24.9mm 2P2T 30V 500mA 7.5mm 9.5mm Black Square Plunger 插件,24.9x7.5mm Keylock Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerG-Switch
Package插件,24.9x7.5mm
Operating Temperature-25℃~+65℃
Operating Force2.5N
Contact Current500mA
Length24.9mm
Voltage Rating30V
Life10,000 cycles
Actuator StyleSquare Plunger
Switch Height9.5mm
Circuit2P2T
Width7.5mm
Actuator/Cap ColorBlack
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Keylock Switches
  6. PS-22F53
PS-22F53

* Images are for reference only

PS-22F53

Extended
Manufacturer

G-Switch

MFR.Part #
PS-22F53
JLCPCB Part #
C2848942
Package
插件,24.9x7.5mm
Description
-25℃~+65℃ 10 thousand cycles 2.5N 24.9mm 2P2T 30V 500mA 7.5mm 9.5mm Black Square Plunger 插件,24.9x7.5mm Keylock Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS-22F53

* Images are for reference only

PS-22F53
Extended
Manufacturer

G-Switch

MFR.Part #
PS-22F53
JLCPCB Part #
C2848942
Package
插件,24.9x7.5mm
Description
-25℃~+65℃ 10 thousand cycles 2.5N 24.9mm 2P2T 30V 500mA 7.5mm 9.5mm Black Square Plunger 插件,24.9x7.5mm Keylock Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PS-22F53 Specifications

PS-22F53 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Keylock Switches
ManufacturerG-Switch
Package插件,24.9x7.5mm
Operating Temperature-25℃~+65℃
Operating Force2.5N
Contact Current500mA
Length24.9mm
Voltage Rating30V
Life10,000 cycles
Actuator StyleSquare Plunger
Switch Height9.5mm
Circuit2P2T
Width7.5mm
Actuator/Cap ColorBlack
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PS-22F53. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PS-22F53 Documents

PS-22F53 datasheets or manufacturer documentation.

Datasheet: PS-22F53 Datasheet (PDF)

PS-22F53 Schematic Symbol & PCB Footprint

The PS-22F53 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.