Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-22H13-G090
SK-22H13-G090 - 1
SK-22H13-G090 - 2
SK-22H13-G090 - 3
Extended1/3
* Images are for reference only
SK-22H13-G090
Attributes
Value
Manufacturer
G-Switch
MFR.Part #
SK-22H13-G090
JLCPCB Part #
C2848868
Package
弯插,16x7.5mm
Description
-25℃~+70℃ 10,000 Cycles 16.2mm 16mm 1A 24V 7.5mm Black DPDT PC Pin Rectangular Columnar Right Angle 弯插,16x7.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
Package弯插,16x7.5mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Length16mm
Voltage Rating24V
Termination StylePC Pin
Life10 thousand cycles
Current Rating1A
Actuator StyleRectangular Columnar
Switch Height16.2mm
CircuitDPDT
Actuator Length2mm
Mounting TypeRight Angle
Width7.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Slide Switches
  6. SK-22H13-G090
SK-22H13-G090

* Images are for reference only

SK-22H13-G090

Extended
Manufacturer

G-Switch

MFR.Part #
SK-22H13-G090
JLCPCB Part #
C2848868
Package
弯插,16x7.5mm
Description
-25℃~+70℃ 10,000 Cycles 16.2mm 16mm 1A 24V 7.5mm Black DPDT PC Pin Rectangular Columnar Right Angle 弯插,16x7.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-22H13-G090

* Images are for reference only

SK-22H13-G090
Extended
Manufacturer

G-Switch

MFR.Part #
SK-22H13-G090
JLCPCB Part #
C2848868
Package
弯插,16x7.5mm
Description
-25℃~+70℃ 10,000 Cycles 16.2mm 16mm 1A 24V 7.5mm Black DPDT PC Pin Rectangular Columnar Right Angle 弯插,16x7.5mm Slide Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SK-22H13-G090 Specifications

SK-22H13-G090 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Slide Switches
ManufacturerG-Switch
Package弯插,16x7.5mm
Operating Temperature-25℃~+70℃
Actuator ColorBlack
Length16mm
Voltage Rating24V
Termination StylePC Pin
Life10 thousand cycles
Current Rating1A
Actuator StyleRectangular Columnar
Switch Height16.2mm
CircuitDPDT
Actuator Length2mm
Mounting TypeRight Angle
Width7.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SK-22H13-G090. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SK-22H13-G090 Documents

SK-22H13-G090 datasheets or manufacturer documentation.

Datasheet: SK-22H13-G090 Datasheet (PDF)

SK-22H13-G090 Schematic Symbol & PCB Footprint

The SK-22H13-G090 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.