


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,5.6x4.7mm | |
| Operating Temperature | -25℃~+80℃ | |
| Length | 5.6mm | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 1mA | |
| Life | 100,000 cycles | |
| Actuator Style | Angle Toggle | |
| Switch Height | 1.9mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V | |
| Width | 4.7mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
K5-1665SA-02 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Limit Switches | |
| Manufacturer | Korean Hroparts Elec | |
| Package | SMD,5.6x4.7mm | |
| Operating Temperature | -25℃~+80℃ | |
| Length | 5.6mm | |
| Termination Style | SMD(SMT) Tab | |
| Current Rating (DC) | 1mA | |
| Life | 100,000 cycles | |
| Actuator Style | Angle Toggle | |
| Switch Height | 1.9mm | |
| Circuit | SPST-NO | |
| Voltage Rating (DC) | 5V | |
| Width | 4.7mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the K5-1665SA-02. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

K5-1665SA-02 datasheets or manufacturer documentation.
Datasheet: K5-1665SA-02 Datasheet (PDF)
The K5-1665SA-02 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.