Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. XL620
XL620 - 1
XL620 - 2
XL620 - 3
XL620 - 4
Extended1/4
* Images are for reference only
XL620
Attributes
Value
Manufacturer
XINLUDA
MFR.Part #
XL620
JLCPCB Part #
C2848425
Package
SOP-8
Description
-19V~-2.25V、2.25V~19V -40℃~+85℃ 1 1.2V/us 100pA 111dB 17nV/√Hz@1kHz 18mA 2.038MHz 300nV/℃ 30uV 38V 4.5V~38V 500pA 900uA 90dB SOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerXINLUDA
PackageSOP-8
Operating Temperature-40℃~+85℃
Voltage Gain1V/V~10000V/V
Vos - Input Offset Voltage30uV
Input Offset Current(Ios)100pA
Output Current18mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Single Supply4.5V~38V
Slew Rate1.2V/us
Quiescent Current(Iq)900uA
Power Supply Rejection Ratio (PSRR)111dB
Common Mode Rejection Ratio(CMRR)90dB
-3dB Bandwidth2.038MHz
Number of ChannelsSingle-channel
Gain Error0.7%
Input Voltage Noise Density17nV/√Hz@1kHz
FeaturesExternal resistor gain
Ib - Input Bias Current500pA
Dual Supply-19V~-2.25V、2.25V~19V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Instrumentation Amplifiers
  6. XL620
XL620

* Images are for reference only

XL620

Extended
Manufacturer

XINLUDA

MFR.Part #
XL620
JLCPCB Part #
C2848425
Package
SOP-8
Description
-19V~-2.25V、2.25V~19V -40℃~+85℃ 1 1.2V/us 100pA 111dB 17nV/√Hz@1kHz 18mA 2.038MHz 300nV/℃ 30uV 38V 4.5V~38V 500pA 900uA 90dB SOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL620

* Images are for reference only

XL620
Extended
Manufacturer

XINLUDA

MFR.Part #
XL620
JLCPCB Part #
C2848425
Package
SOP-8
Description
-19V~-2.25V、2.25V~19V -40℃~+85℃ 1 1.2V/us 100pA 111dB 17nV/√Hz@1kHz 18mA 2.038MHz 300nV/℃ 30uV 38V 4.5V~38V 500pA 900uA 90dB SOP-8 Instrumentation Amplifiers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL620 Specifications

XL620 technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Instrumentation Amplifiers
ManufacturerXINLUDA
PackageSOP-8
Operating Temperature-40℃~+85℃
Voltage Gain1V/V~10000V/V
Vos - Input Offset Voltage30uV
Input Offset Current(Ios)100pA
Output Current18mA
Input Offset Voltage Drift(Vos TC)300nV/℃
Single Supply4.5V~38V
Slew Rate1.2V/us
Quiescent Current(Iq)900uA
Power Supply Rejection Ratio (PSRR)111dB
Common Mode Rejection Ratio(CMRR)90dB
-3dB Bandwidth2.038MHz
Number of ChannelsSingle-channel
Gain Error0.7%
Input Voltage Noise Density17nV/√Hz@1kHz
FeaturesExternal resistor gain
Ib - Input Bias Current500pA
Dual Supply-19V~-2.25V、2.25V~19V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL620. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL620 Documents

XL620 datasheets or manufacturer documentation.

Datasheet: XL620 Datasheet (PDF)

XL620 Schematic Symbol & PCB Footprint

The XL620 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.