Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. VH03-T2S12
VH03-T2S12 - 1
VH03-T2S12 - 2
VH03-T2S12 - 3
Extended1/3
* Images are for reference only
VH03-T2S12
Attributes
Value
Manufacturer
GTL-POWER
MFR.Part #
VH03-T2S12
JLCPCB Part #
C2848093
Package
-
Description
1 12V 12V 12V/3W 250mA 250mA 26.0*24.0*13.0mm 264V 3W 3W 3kVAC 85V 85~264VAC/110~370VDC Household appliances, ITE (commercial) Isolation module - Power Module/Power Supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerGTL-POWER
Package-
input voltage85~264VAC/110~370VDC
Voltage - Input (maximum value)264V
Power (W)3W
Voltage - Isolation3kVAC
Voltage - Output 112V
typeIsolation module
size26.0*24.0*13.0mm
applicationHousehold appliances, ITE (commercial)
Remarks12V/3W
Output current (maximum value)250mA
output power3W
output voltage12V
Output count1
Voltage - Input (minimum value)85V
Current output (maximum value)250mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. VH03-T2S12
VH03-T2S12

* Images are for reference only

VH03-T2S12

Extended
Manufacturer

GTL-POWER

MFR.Part #
VH03-T2S12
JLCPCB Part #
C2848093
Package
-
Description
1 12V 12V 12V/3W 250mA 250mA 26.0*24.0*13.0mm 264V 3W 3W 3kVAC 85V 85~264VAC/110~370VDC Household appliances, ITE (commercial) Isolation module - Power Module/Power Supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VH03-T2S12

* Images are for reference only

VH03-T2S12
Extended
Manufacturer

GTL-POWER

MFR.Part #
VH03-T2S12
JLCPCB Part #
C2848093
Package
-
Description
1 12V 12V 12V/3W 250mA 250mA 26.0*24.0*13.0mm 264V 3W 3W 3kVAC 85V 85~264VAC/110~370VDC Household appliances, ITE (commercial) Isolation module - Power Module/Power Supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VH03-T2S12 Specifications

VH03-T2S12 technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerGTL-POWER
Package-
input voltage85~264VAC/110~370VDC
Voltage - Input (maximum value)264V
Power (W)3W
Voltage - Isolation3kVAC
Voltage - Output 112V
typeIsolation module
size26.0*24.0*13.0mm
applicationHousehold appliances, ITE (commercial)
Remarks12V/3W
Output current (maximum value)250mA
output power3W
output voltage12V
Output count1
Voltage - Input (minimum value)85V
Current output (maximum value)250mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VH03-T2S12. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VH03-T2S12 Documents

VH03-T2S12 datasheets or manufacturer documentation.

Datasheet: VH03-T2S12 Datasheet (PDF)

VH03-T2S12 Schematic Symbol & PCB Footprint

The VH03-T2S12 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.