Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. VC02-T2S12-HS
VC02-T2S12-HS - 1
VC02-T2S12-HS - 2
VC02-T2S12-HS - 3
Extended1/3
* Images are for reference only
VC02-T2S12-HS
Attributes
Value
Manufacturer
GTL-POWER
MFR.Part #
VC02-T2S12-HS
JLCPCB Part #
C2848092
Package
Plugin
Description
1 12V 12V 12V/2W 166mA 166mA 264V 28.0*18.0*17.5mm 2W 2W 3kVAC 85V 85~264VAC/100~370VDC Household appliances, ITE (commercial) Isolation module 插件 Power Module/Power Supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerGTL-POWER
PackagePlugin
input voltage85~264VAC/100~370VDC
Voltage - Input (maximum value)264V
Power (W)2W
Voltage - Isolation3kVAC
Voltage - Output 112V
typeIsolation module
size28.0*18.0*17.5mm
applicationHousehold appliances, ITE (commercial)
Remarks12V/2W
Output current (maximum value)166mA
output power2W
output voltage12V
Output count1
Voltage - Input (minimum value)85V
Current output (maximum value)166mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Industrial control electrical
  5. Power Module/Power Supply
  6. VC02-T2S12-HS
VC02-T2S12-HS

* Images are for reference only

VC02-T2S12-HS

Extended
Manufacturer

GTL-POWER

MFR.Part #
VC02-T2S12-HS
JLCPCB Part #
C2848092
Package
Plugin
Description
1 12V 12V 12V/2W 166mA 166mA 264V 28.0*18.0*17.5mm 2W 2W 3kVAC 85V 85~264VAC/100~370VDC Household appliances, ITE (commercial) Isolation module 插件 Power Module/Power Supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC02-T2S12-HS

* Images are for reference only

VC02-T2S12-HS
Extended
Manufacturer

GTL-POWER

MFR.Part #
VC02-T2S12-HS
JLCPCB Part #
C2848092
Package
Plugin
Description
1 12V 12V 12V/2W 166mA 166mA 264V 28.0*18.0*17.5mm 2W 2W 3kVAC 85V 85~264VAC/100~370VDC Household appliances, ITE (commercial) Isolation module 插件 Power Module/Power Supply ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VC02-T2S12-HS Specifications

VC02-T2S12-HS technical specifications, attributes, and parameters.

AttributesValue
CategoryIndustrial control electrical/Power Module/Power Supply
ManufacturerGTL-POWER
PackagePlugin
input voltage85~264VAC/100~370VDC
Voltage - Input (maximum value)264V
Power (W)2W
Voltage - Isolation3kVAC
Voltage - Output 112V
typeIsolation module
size28.0*18.0*17.5mm
applicationHousehold appliances, ITE (commercial)
Remarks12V/2W
Output current (maximum value)166mA
output power2W
output voltage12V
Output count1
Voltage - Input (minimum value)85V
Current output (maximum value)166mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VC02-T2S12-HS. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VC02-T2S12-HS Documents

VC02-T2S12-HS datasheets or manufacturer documentation.

Datasheet: VC02-T2S12-HS Datasheet (PDF)

VC02-T2S12-HS Schematic Symbol & PCB Footprint

The VC02-T2S12-HS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.