



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | TDK | |
| Package | SMD | |
| High band range | 2.3GHz~2.69GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 699MHz~2.17GHz | |
| High Band Attenuation (Min) | 15dB | |
| Low Band Attenuation (Min) | 5dB | |
| Low band return loss (Min) | 10dB | |
| High band return loss (Min) | 10dB |

* Images are for reference only
DPX252690DT-5220A6
Extended- Manufacturer
- MFR.Part #
- DPX252690DT-5220A6
- JLCPCB Part #
- C2847610
- Package
- SMD
- Description
- -40℃~+85℃ SMD Duplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DPX252690DT-5220A6
- JLCPCB Part #
- C2847610
- Package
- SMD
- Description
- -40℃~+85℃ SMD Duplexers ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DPX252690DT-5220A6 Specifications
DPX252690DT-5220A6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/Duplexers | |
| Manufacturer | TDK | |
| Package | SMD | |
| High band range | 2.3GHz~2.69GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Low band range | 699MHz~2.17GHz | |
| High Band Attenuation (Min) | 15dB | |
| Low Band Attenuation (Min) | 5dB | |
| Low band return loss (Min) | 10dB | |
| High band return loss (Min) | 10dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DPX252690DT-5220A6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DPX252690DT-5220A6 Documents
DPX252690DT-5220A6 datasheets or manufacturer documentation.
Datasheet: DPX252690DT-5220A6 Datasheet (PDF)
DPX252690DT-5220A6 Schematic Symbol & PCB Footprint
The DPX252690DT-5220A6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.