Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT1062DVL6B
MIMXRT1062DVL6B - 1
MIMXRT1062DVL6B - 2
MIMXRT1062DVL6B - 3
Extended1/3
* Images are for reference only
MIMXRT1062DVL6B
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MIMXRT1062DVL6B
JLCPCB Part #
C2847497
Package
MAPBGA-196(10x10)
Description
-40℃~+105℃ 127 12bit 1MB 32 Bit 3V~3.6V 600MHz ARM Cortex-M7 Built-in+External External MAPBGA-196(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-196(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed600MHz
Program Memory TypeExternal
Voltage - Supply3V~3.6V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M7
Number of I/O127
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. MIMXRT1062DVL6B
MIMXRT1062DVL6B

* Images are for reference only

MIMXRT1062DVL6B

Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT1062DVL6B
JLCPCB Part #
C2847497
Package
MAPBGA-196(10x10)
Description
-40℃~+105℃ 127 12bit 1MB 32 Bit 3V~3.6V 600MHz ARM Cortex-M7 Built-in+External External MAPBGA-196(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT1062DVL6B

* Images are for reference only

MIMXRT1062DVL6B
Extended
Manufacturer

NXP Semicon

MFR.Part #
MIMXRT1062DVL6B
JLCPCB Part #
C2847497
Package
MAPBGA-196(10x10)
Description
-40℃~+105℃ 127 12bit 1MB 32 Bit 3V~3.6V 600MHz ARM Cortex-M7 Built-in+External External MAPBGA-196(10x10) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIMXRT1062DVL6B Specifications

MIMXRT1062DVL6B technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageMAPBGA-196(10x10)
Operating Temperature-40℃~+105℃
CPU Maximum Speed600MHz
Program Memory TypeExternal
Voltage - Supply3V~3.6V
RAM Size1MB
Core Size32 Bit
CPU CoreARM Cortex-M7
Number of I/O127
ADC (Bit)12bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIMXRT1062DVL6B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIMXRT1062DVL6B Documents

MIMXRT1062DVL6B datasheets or manufacturer documentation.

Datasheet: MIMXRT1062DVL6B Datasheet (PDF)

MIMXRT1062DVL6B Schematic Symbol & PCB Footprint

The MIMXRT1062DVL6B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.