Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HX6472KUA
HX6472KUA - 1
HX6472KUA - 2
HX6472KUA - 3
HX6472KUA - 4
Extended1/4
* Images are for reference only
HX6472KUA
Attributes
Value
Manufacturer
HUAXIN
MFR.Part #
HX6472KUA
JLCPCB Part #
C2847297
Package
TO-92S
Description
-40℃~+125℃ 1.5mT 2.1mA 2.5V~24V 20mA 2mT Omnipolar Open-drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHUAXIN
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points1.5mT
Output TypeOpen-drain
Voltage - Supply2.5V~24V
Output Current20mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points2mT
Operating Current2.1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. HX6472KUA
HX6472KUA

* Images are for reference only

HX6472KUA

Extended
Manufacturer

HUAXIN

MFR.Part #
HX6472KUA
JLCPCB Part #
C2847297
Package
TO-92S
Description
-40℃~+125℃ 1.5mT 2.1mA 2.5V~24V 20mA 2mT Omnipolar Open-drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX6472KUA

* Images are for reference only

HX6472KUA
Extended
Manufacturer

HUAXIN

MFR.Part #
HX6472KUA
JLCPCB Part #
C2847297
Package
TO-92S
Description
-40℃~+125℃ 1.5mT 2.1mA 2.5V~24V 20mA 2mT Omnipolar Open-drain TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HX6472KUA Specifications

HX6472KUA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerHUAXIN
PackageTO-92S
Operating Temperature-40℃~+125℃
TypeOmnipolar
Release Points1.5mT
Output TypeOpen-drain
Voltage - Supply2.5V~24V
Output Current20mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points2mT
Operating Current2.1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HX6472KUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HX6472KUA Documents

HX6472KUA datasheets or manufacturer documentation.

Datasheet: HX6472KUA Datasheet (PDF)

HX6472KUA Schematic Symbol & PCB Footprint

The HX6472KUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.