



- Manufacturer
- MFR.Part #
- LR2904D
- JLCPCB Part #
- C2846990
- Package
- SOIC-8
- Description
- -13V~-1.5V、1.5V~13V -40℃~+125℃ 1V/us 2 2mV 3V~26V 40mA 45nA 50nA 75dB 800uA Built-in compensation SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | LRC | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 40mA | |
| Slew Rate | 1V/us | |
| Single supply | 3V~26V | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | 2 | |
| Quiescent Current | 800uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 45nA | |
| Dual Supply | -13V~-1.5V、1.5V~13V |

* Images are for reference only
LR2904D
Extended- Manufacturer
- MFR.Part #
- LR2904D
- JLCPCB Part #
- C2846990
- Package
- SOIC-8
- Description
- -13V~-1.5V、1.5V~13V -40℃~+125℃ 1V/us 2 2mV 3V~26V 40mA 45nA 50nA 75dB 800uA Built-in compensation SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- LR2904D
- JLCPCB Part #
- C2846990
- Package
- SOIC-8
- Description
- -13V~-1.5V、1.5V~13V -40℃~+125℃ 1V/us 2 2mV 3V~26V 40mA 45nA 50nA 75dB 800uA Built-in compensation SOIC-8 Operational Amplifier ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LR2904D Specifications
LR2904D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Operational Amplifier | |
| Manufacturer | LRC | |
| Package | SOIC-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Vos - Input Offset Voltage | 2mV | |
| Input Offset Current(Ios) | 50nA | |
| Output Current | 40mA | |
| Slew Rate | 1V/us | |
| Single supply | 3V~26V | |
| Common Mode Rejection Ratio(CMRR) | 75dB | |
| Number of Channels | 2 | |
| Quiescent Current | 800uA | |
| Features | Built-in compensation | |
| Ib - Input Bias Current | 45nA | |
| Dual Supply | -13V~-1.5V、1.5V~13V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LR2904D. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

LR2904D Documents
LR2904D datasheets or manufacturer documentation.
Datasheet: LR2904D Datasheet (PDF)
LR2904D Schematic Symbol & PCB Footprint
The LR2904D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.