
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | LTKCHIP | |
| Package | SOIC-8-EP | |
| Operating Temperature | 0℃~+35℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Efficiency | 90% | |
| Voltage - Supply | 6V~15.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD protection | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 93dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
LTK5112 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | LTKCHIP | |
| Package | SOIC-8-EP | |
| Operating Temperature | 0℃~+35℃ | |
| Total Harmonic Distortion + Noise (THD+N) | 1% | |
| Efficiency | 90% | |
| Voltage - Supply | 6V~15.5V | |
| Number of Inputs | 1 Pair Differential Inputs | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、ESD protection | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 93dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LTK5112. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The LTK5112 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.