Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. VPS8703
VPS8703 - 1
VPS8703 - 2
VPS8703 - 3
VPS8703 - 4
Extended1/4
* Images are for reference only
VPS8703
Attributes
Value
Manufacturer
VPSC
MFR.Part #
VPS8703
JLCPCB Part #
C2846906
Package
ESOP-8
Description
-40℃~+125℃ 2.1mA 250mΩ、600mΩ 30V 500mA 6.5V~30V ESOP-8 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerVPSC
PackageESOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply6.5V~30V
Current - Continuous Drain(Id)500mA
Quiescent Current2.1mA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
Drain to Source Voltage30V
RDS(on)250mΩ、600mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. VPS8703
VPS8703

* Images are for reference only

VPS8703

Extended
Manufacturer

VPSC

MFR.Part #
VPS8703
JLCPCB Part #
C2846906
Package
ESOP-8
Description
-40℃~+125℃ 2.1mA 250mΩ、600mΩ 30V 500mA 6.5V~30V ESOP-8 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS8703

* Images are for reference only

VPS8703
Extended
Manufacturer

VPSC

MFR.Part #
VPS8703
JLCPCB Part #
C2846906
Package
ESOP-8
Description
-40℃~+125℃ 2.1mA 250mΩ、600mΩ 30V 500mA 6.5V~30V ESOP-8 Transformer Drivers ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS8703 Specifications

VPS8703 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerVPSC
PackageESOP-8
Operating Temperature-40℃~+125℃
Voltage - Supply6.5V~30V
Current - Continuous Drain(Id)500mA
Quiescent Current2.1mA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
Drain to Source Voltage30V
RDS(on)250mΩ、600mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPS8703. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPS8703 Documents

VPS8703 datasheets or manufacturer documentation.

Datasheet: VPS8703 Datasheet (PDF)

VPS8703 Schematic Symbol & PCB Footprint

The VPS8703 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.