Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. VPS8701
VPS8701 - 1
VPS8701 - 2
VPS8701 - 3
VPS8701 - 4
Extended1/4
* Images are for reference only
VPS8701
Attributes
Value
Manufacturer
VPSC
MFR.Part #
VPS8701
JLCPCB Part #
C2846904
Package
SOT-23-6
Description
-40℃~+125℃ 2.1mA 300mA 30V 6.5V~30V SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerVPSC
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply6.5V~30V
Current - Continuous Drain(Id)300mA
Quiescent Current2.1mA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
Drain to Source Voltage30V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Transformer Drivers
  6. VPS8701
VPS8701

* Images are for reference only

VPS8701

Extended
Manufacturer

VPSC

MFR.Part #
VPS8701
JLCPCB Part #
C2846904
Package
SOT-23-6
Description
-40℃~+125℃ 2.1mA 300mA 30V 6.5V~30V SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS8701

* Images are for reference only

VPS8701
Extended
Manufacturer

VPSC

MFR.Part #
VPS8701
JLCPCB Part #
C2846904
Package
SOT-23-6
Description
-40℃~+125℃ 2.1mA 300mA 30V 6.5V~30V SOT-23-6 Transformer Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

VPS8701 Specifications

VPS8701 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Transformer Drivers
ManufacturerVPSC
PackageSOT-23-6
Operating Temperature-40℃~+125℃
Voltage - Supply6.5V~30V
Current - Continuous Drain(Id)300mA
Quiescent Current2.1mA
FeaturesOvercurrent Protection、Over temperature protection、Short-Circuit Protection
Drain to Source Voltage30V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the VPS8701. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

VPS8701 Documents

VPS8701 datasheets or manufacturer documentation.

Datasheet: VPS8701 Datasheet (PDF)

VPS8701 Schematic Symbol & PCB Footprint

The VPS8701 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.