Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASDCL1608CR43JTDF
ASDCL1608CR43JTDF - 1
ASDCL1608CR43JTDF - 2
ASDCL1608CR43JTDF - 3
Extended1/3
* Images are for reference only
ASDCL1608CR43JTDF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
ASDCL1608CR43JTDF
JLCPCB Part #
C2846516
Package
0603
Description
150mA 280MHz 3.4Ω 430nH 8@50MHz AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance430nH
Q @ Frequency8@50MHz
Frequency - Self Resonant280MHz
Tolerance±5%
Current Rating150mA
RatingsAEC-Q200
DC Resistance(DCR)3.4Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASDCL1608CR43JTDF
ASDCL1608CR43JTDF

* Images are for reference only

ASDCL1608CR43JTDF

Extended
Manufacturer

Sunlord

MFR.Part #
ASDCL1608CR43JTDF
JLCPCB Part #
C2846516
Package
0603
Description
150mA 280MHz 3.4Ω 430nH 8@50MHz AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASDCL1608CR43JTDF

* Images are for reference only

ASDCL1608CR43JTDF
Extended
Manufacturer

Sunlord

MFR.Part #
ASDCL1608CR43JTDF
JLCPCB Part #
C2846516
Package
0603
Description
150mA 280MHz 3.4Ω 430nH 8@50MHz AEC-Q200 ±5% 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASDCL1608CR43JTDF Specifications

ASDCL1608CR43JTDF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance430nH
Q @ Frequency8@50MHz
Frequency - Self Resonant280MHz
Tolerance±5%
Current Rating150mA
RatingsAEC-Q200
DC Resistance(DCR)3.4Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASDCL1608CR43JTDF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASDCL1608CR43JTDF Documents

ASDCL1608CR43JTDF datasheets or manufacturer documentation.

Datasheet: ASDCL1608CR43JTDF Datasheet (PDF)

ASDCL1608CR43JTDF Schematic Symbol & PCB Footprint

The ASDCL1608CR43JTDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.