Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASDCL1608C2N2STDF
ASDCL1608C2N2STDF - 1
ASDCL1608C2N2STDF - 2
ASDCL1608C2N2STDF - 3
Extended1/3
* Images are for reference only
ASDCL1608C2N2STDF
Attributes
Value
Manufacturer
Sunlord
MFR.Part #
ASDCL1608C2N2STDF
JLCPCB Part #
C2846488
Package
0603
Description
100mΩ 2.2nH 500mA 6GHz 8@100MHz 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance2.2nH
Q @ Frequency8@100MHz
Frequency - Self Resonant6GHz
Current Rating500mA
Application GradeAutomotive grade
DC Resistance(DCR)100mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. ASDCL1608C2N2STDF
ASDCL1608C2N2STDF

* Images are for reference only

ASDCL1608C2N2STDF

Extended
Manufacturer

Sunlord

MFR.Part #
ASDCL1608C2N2STDF
JLCPCB Part #
C2846488
Package
0603
Description
100mΩ 2.2nH 500mA 6GHz 8@100MHz 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASDCL1608C2N2STDF

* Images are for reference only

ASDCL1608C2N2STDF
Extended
Manufacturer

Sunlord

MFR.Part #
ASDCL1608C2N2STDF
JLCPCB Part #
C2846488
Package
0603
Description
100mΩ 2.2nH 500mA 6GHz 8@100MHz 0603 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ASDCL1608C2N2STDF Specifications

ASDCL1608C2N2STDF technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunlord
Package0603
Inductance2.2nH
Q @ Frequency8@100MHz
Frequency - Self Resonant6GHz
Current Rating500mA
Application GradeAutomotive grade
DC Resistance(DCR)100mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ASDCL1608C2N2STDF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ASDCL1608C2N2STDF Documents

ASDCL1608C2N2STDF datasheets or manufacturer documentation.

Datasheet: ASDCL1608C2N2STDF Datasheet (PDF)

ASDCL1608C2N2STDF Schematic Symbol & PCB Footprint

The ASDCL1608C2N2STDF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.