Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0603-005
SMD0603-005 - 1
SMD0603-005 - 2
SMD0603-005 - 3
SMD0603-005 - 4
Extended1/4
* Images are for reference only
SMD0603-005
Attributes
Value
Manufacturer
Shenzhen Jinkaisheng Elec
MFR.Part #
SMD0603-005
JLCPCB Part #
C2846125
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 10Ω 1mm 1s 200mA 24V 2Ω 40A 500mW 50mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen Jinkaisheng Elec
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max24V
Time to Trip(Max)1s
Length1.85mm
Trip Current200mA
Resistance - Initial (Ri) (Min)2Ω
Hold Current50mA
Height1mm
Current - Max40A
Width1.05mm
Resistance - Post Trip (R1) (Max)10Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0603-005
SMD0603-005

* Images are for reference only

SMD0603-005

Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
SMD0603-005
JLCPCB Part #
C2846125
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 10Ω 1mm 1s 200mA 24V 2Ω 40A 500mW 50mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0603-005

* Images are for reference only

SMD0603-005
Extended
Manufacturer

Shenzhen Jinkaisheng Elec

MFR.Part #
SMD0603-005
JLCPCB Part #
C2846125
Package
0603
Description
-40℃~+85℃ 1.05mm 1.85mm 10Ω 1mm 1s 200mA 24V 2Ω 40A 500mW 50mA 0603 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0603-005 Specifications

SMD0603-005 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerShenzhen Jinkaisheng Elec
Package0603
Operating Temperature-40℃~+85℃
Power Dissipation500mW
Voltage - Max24V
Time to Trip(Max)1s
Length1.85mm
Trip Current200mA
Resistance - Initial (Ri) (Min)2Ω
Hold Current50mA
Height1mm
Current - Max40A
Width1.05mm
Resistance - Post Trip (R1) (Max)10Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0603-005. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0603-005 Documents

SMD0603-005 datasheets or manufacturer documentation.

Datasheet: SMD0603-005 Datasheet (PDF)

SMD0603-005 Schematic Symbol & PCB Footprint

The SMD0603-005 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.