HC-PA-2A - 1
HC-PA-2A - 2
HC-PA-2A - 3
Extended1/3
* Images are for reference only
HC-PA-2A
Attributes
Value
Manufacturer
MFR.Part #
HC-PA-2A
JLCPCB Part #
C2845858
Package
Plugin,P=2mm
Description
-25℃~+85℃ 1 100V 1x2P 2 2P 2mm 3A 5.3mm 6mm 7.7mm Brass PA PA66 Through Hole Tin UL94V-0 Plugin,P=2mm Wire To Board Connector ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryConnectors/Wire To Board Connector
ManufacturerHCTL
PackagePlugin,P=2mm
Operating Temperature-25℃~+85℃
Number of Rows1
Voltage Rating100V
Current Rating3A
Pins Structure1x2P
Mounting TypeThrough Hole
Flame Retardant RatingUL94V-0
Y-Width of Bottom Edge on Board5.3mm
X-Length of Bottom Edge on Board (Spacing Line)6mm
Reference SeriesPA
Contact PlatingTin
Number of Pins2P
Contact MaterialBrass
Pitch2mm
Z-Height of the Board7.7mm
Plastic MaterialPA66
Number of PINs Per Row2