Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. CBU(3bcj)
CBU(3bcj) - 1
CBU(3bcj) - 2
CBU(3bcj) - 3
Extended1/3
* Images are for reference only
CBU(3bcj)
Attributes
Value
Manufacturer
TUYA
MFR.Part #
CBU(3bcj)
JLCPCB Part #
C2845088
Package
SMD,15.8x20.8mm
Description
Integrated Bluetooth function SMD,15.8x20.8mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerTUYA
PackageSMD,15.8x20.8mm
Antenna TypeOn-board PCB Antenna
Operating Temperature-40℃~+105℃
Sensitivity-72dBm
Output Power16dBm
Voltage - Supply3V~3.6V
Frequency2.4GHz
FeaturesIntegrated Bluetooth function
Utilized IC / PartBK7231N
Interface TypeUART、SPI、GPIO
Wireless StandardIEEE802.11b/g/n
Receive Current82mA
Send Current300mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. IoT/Communication Modules
  5. WiFi Modules
  6. CBU(3bcj)
CBU(3bcj)

* Images are for reference only

CBU(3bcj)

Extended
Manufacturer

TUYA

MFR.Part #
CBU(3bcj)
JLCPCB Part #
C2845088
Package
SMD,15.8x20.8mm
Description
Integrated Bluetooth function SMD,15.8x20.8mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBU(3bcj)

* Images are for reference only

CBU(3bcj)
Extended
Manufacturer

TUYA

MFR.Part #
CBU(3bcj)
JLCPCB Part #
C2845088
Package
SMD,15.8x20.8mm
Description
Integrated Bluetooth function SMD,15.8x20.8mm WiFi Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBU(3bcj) Specifications

CBU(3bcj) technical specifications, attributes, and parameters.

AttributesValue
CategoryIoT/Communication Modules/WiFi Modules
ManufacturerTUYA
PackageSMD,15.8x20.8mm
Antenna TypeOn-board PCB Antenna
Operating Temperature-40℃~+105℃
Sensitivity-72dBm
Output Power16dBm
Voltage - Supply3V~3.6V
Frequency2.4GHz
FeaturesIntegrated Bluetooth function
Utilized IC / PartBK7231N
Interface TypeUART、SPI、GPIO
Wireless StandardIEEE802.11b/g/n
Receive Current82mA
Send Current300mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBU(3bcj). Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CBU(3bcj) Documents

CBU(3bcj) datasheets or manufacturer documentation.

Datasheet: CBU(3bcj) Datasheet (PDF)

CBU(3bcj) Schematic Symbol & PCB Footprint

The CBU(3bcj) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.