



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Package | SOT-23 | |
| Function | Lagging function | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.9V | |
| Voltage - Supply | 800mV~5V | |
| Output Type | Open-drain | |
| Quiescent Current | 800nA |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SSP61CN1902MR technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Supervisor and Reset ICs | |
| Manufacturer | Shanghai Siproin Microelectronics | |
| Package | SOT-23 | |
| Function | Lagging function | |
| Number of Voltages Monitored | 1 | |
| Operating Temperature | -40℃~+85℃ | |
| ChipType | Voltage Detector | |
| Threshold Voltage | 1.9V | |
| Voltage - Supply | 800mV~5V | |
| Output Type | Open-drain | |
| Quiescent Current | 800nA |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SSP61CN1902MR. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SSP61CN1902MR datasheets or manufacturer documentation.
Datasheet: SSP61CN1902MR Datasheet (PDF)
The SSP61CN1902MR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.