Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SC2466SO
SC2466SO - 1
SC2466SO - 2
SC2466SO - 3
SC2466SO - 4
Extended1/4
* Images are for reference only
SC2466SO
Attributes
Value
Manufacturer
Semiment
MFR.Part #
SC2466SO
JLCPCB Part #
C2844920
Package
SOT-23
Description
-40℃~+150℃ 1.6mA 2.5V~24V Omnipolar Open Drain ±13.5mT ±16.5mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSemiment
PackageSOT-23
Operating Temperature-40℃~+150℃
TypeOmnipolar
Release Points±13.5mT
Output TypeOpen-drain
Voltage - Supply2.5V~24V
Output Current20mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points±16.5mT
Operating Current1.6mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SC2466SO
SC2466SO

* Images are for reference only

SC2466SO

Extended
Manufacturer

Semiment

MFR.Part #
SC2466SO
JLCPCB Part #
C2844920
Package
SOT-23
Description
-40℃~+150℃ 1.6mA 2.5V~24V Omnipolar Open Drain ±13.5mT ±16.5mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC2466SO

* Images are for reference only

SC2466SO
Extended
Manufacturer

Semiment

MFR.Part #
SC2466SO
JLCPCB Part #
C2844920
Package
SOT-23
Description
-40℃~+150℃ 1.6mA 2.5V~24V Omnipolar Open Drain ±13.5mT ±16.5mT SOT-23 Hall Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SC2466SO Specifications

SC2466SO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerSemiment
PackageSOT-23
Operating Temperature-40℃~+150℃
TypeOmnipolar
Release Points±13.5mT
Output TypeOpen-drain
Voltage - Supply2.5V~24V
Output Current20mA
FeaturesReverse voltage protection、Built-in Schmitt trigger
Operation Points±16.5mT
Operating Current1.6mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SC2466SO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SC2466SO Documents

SC2466SO datasheets or manufacturer documentation.

Datasheet: SC2466SO Datasheet (PDF)

SC2466SO Schematic Symbol & PCB Footprint

The SC2466SO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.