Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LED Segment Displays
  6. C-508I
C-508I - 1
C-508I - 2
C-508I - 3
Extended1/3
* Images are for reference only
C-508I
Attributes
Value
Manufacturer
PARALIGHT
MFR.Part #
C-508I
JLCPCB Part #
C2844831
Package
Plugin
Description
-35℃~+85℃ 0.5 1 1.8V 10mcd 16 Segment 16mm 25mm 60mW 9.45mm Common Cathode 插件 LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerPARALIGHT
PackagePlugin
Operating Temperature-35℃~+85℃
Display Type16 segments
Number of Characters1
Length25mm
Illumination ColorRed
Height9.45mm
Light Intensity10mcd
Pd - Power Dissipation60mW
Forward Voltage Drop1.8V
Width16mm
Digit/Alpha Size(inch)0.5
LED PolarityCommon Cathode
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Displays
  5. LED Segment Displays
  6. C-508I
C-508I

* Images are for reference only

C-508I

Extended
Manufacturer

PARALIGHT

MFR.Part #
C-508I
JLCPCB Part #
C2844831
Package
Plugin
Description
-35℃~+85℃ 0.5 1 1.8V 10mcd 16 Segment 16mm 25mm 60mW 9.45mm Common Cathode 插件 LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C-508I

* Images are for reference only

C-508I
Extended
Manufacturer

PARALIGHT

MFR.Part #
C-508I
JLCPCB Part #
C2844831
Package
Plugin
Description
-35℃~+85℃ 0.5 1 1.8V 10mcd 16 Segment 16mm 25mm 60mW 9.45mm Common Cathode 插件 LED Segment Displays ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

C-508I Specifications

C-508I technical specifications, attributes, and parameters.

AttributesValue
CategoryDisplays/LED Segment Displays
ManufacturerPARALIGHT
PackagePlugin
Operating Temperature-35℃~+85℃
Display Type16 segments
Number of Characters1
Length25mm
Illumination ColorRed
Height9.45mm
Light Intensity10mcd
Pd - Power Dissipation60mW
Forward Voltage Drop1.8V
Width16mm
Digit/Alpha Size(inch)0.5
LED PolarityCommon Cathode
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C-508I. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

C-508I Documents

C-508I datasheets or manufacturer documentation.

Datasheet: C-508I Datasheet (PDF)

C-508I Schematic Symbol & PCB Footprint

The C-508I schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.