



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | SIP-3-2.54mm | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 570nm、643nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 20mcd、30mcd | |
| Power(Watts) | 69mW、78mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V、2.1V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
L-H31F204 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | PARALIGHT | |
| Package | SIP-3-2.54mm | |
| Operating Temperature | -25℃~+85℃ | |
| Wavelength - Dominant | 570nm、643nm | |
| Test Current | 20mA | |
| Viewing Angle | 120° | |
| Luminous Intensity | 20mcd、30mcd | |
| Power(Watts) | 69mW、78mW | |
| Diode Configuration | Common Anode | |
| Illumination Color | Red, Yellow Green | |
| Lens Color | Frosted White Lens | |
| Voltage - Forward(Vf) | 2V、2.1V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the L-H31F204. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

L-H31F204 datasheets or manufacturer documentation.
Datasheet: L-H31F204 Datasheet (PDF)
The L-H31F204 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.