Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD7C5.0DT5G
TPESD7C5.0DT5G - 1
TPESD7C5.0DT5G - 2
TPESD7C5.0DT5G - 3
TPESD7C5.0DT5G - 4
Extended1/4
* Images are for reference only
TPESD7C5.0DT5G
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
TPESD7C5.0DT5G
JLCPCB Part #
C2844718
Package
SOT-723
Description
-55℃~+125℃ 0.2pF、0.35pF 20V 3A@8/20us 5V 7.5V 70nA IEC 61000-4-2、IEC 61000-4-5 SOT-723 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-723
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF、0.35pF
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)70nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. TPESD7C5.0DT5G
TPESD7C5.0DT5G

* Images are for reference only

TPESD7C5.0DT5G

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESD7C5.0DT5G
JLCPCB Part #
C2844718
Package
SOT-723
Description
-55℃~+125℃ 0.2pF、0.35pF 20V 3A@8/20us 5V 7.5V 70nA IEC 61000-4-2、IEC 61000-4-5 SOT-723 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD7C5.0DT5G

* Images are for reference only

TPESD7C5.0DT5G
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
TPESD7C5.0DT5G
JLCPCB Part #
C2844718
Package
SOT-723
Description
-55℃~+125℃ 0.2pF、0.35pF 20V 3A@8/20us 5V 7.5V 70nA IEC 61000-4-2、IEC 61000-4-5 SOT-723 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TPESD7C5.0DT5G Specifications

TPESD7C5.0DT5G technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOT-723
Operating Temperature-55℃~+125℃
TypeESD
Junction Capacitance0.2pF、0.35pF
Number of Channels2
level of protectionIEC 61000-4-2、IEC 61000-4-5
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)3A@8/20us
Voltage - Breakdown7.5V
Reverse Stand-Off Voltage (Vrwm)5V
Reverse Leakage Current (Ir)70nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TPESD7C5.0DT5G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TPESD7C5.0DT5G Documents

TPESD7C5.0DT5G datasheets or manufacturer documentation.

Datasheet: TPESD7C5.0DT5G Datasheet (PDF)

TPESD7C5.0DT5G Schematic Symbol & PCB Footprint

The TPESD7C5.0DT5G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.