
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | AMS | |
| Package | QFN-64-EP(9x9) | |
| Clock Frequency | 2MHz~12.5MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current (Iq) | 60uA | |
| Sampling Rate | 70MHz | |
| Features | Auto calibration、Power-on reset、FIFO buffer | |
| number of channels | 4 | |
| Resolution (Bits) | 14 | |
| Interface | SPI、LVDS |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TDC-GPX2 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | AMS | |
| Package | QFN-64-EP(9x9) | |
| Clock Frequency | 2MHz~12.5MHz | |
| Operating Temperature | -40℃~+125℃ | |
| Clock/Oscillator | External | |
| differential input | Yes | |
| Voltage - Supply | 3.3V~3.6V | |
| Quiescent Current (Iq) | 60uA | |
| Sampling Rate | 70MHz | |
| Features | Auto calibration、Power-on reset、FIFO buffer | |
| number of channels | 4 | |
| Resolution (Bits) | 14 | |
| Interface | SPI、LVDS |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TDC-GPX2. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The TDC-GPX2 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.