


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Everlight Elec | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 120mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:150V、B:150V | |
| Installation Method | Top-mount | |
| Height | 1.9mm | |
| Width | 2.7mm | |
| Forward Current - R | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 72mcd~285mcd | |
| Forward Voltage(Vf) - B | 3.4V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 3.4V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 25mA | |
| Luminous Intensity - G | 180mcd~715mcd | |
| Power(Watts) - G | 110mW | |
| Forward Current - B | 25mA | |
| Luminous Intensity - R | 112mcd~285mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Power(Watts) - B | 110mW | |
| Peak Wavelength - R | 632nm | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 621nm~631nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 518nm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
67-23/R6GHBHC-B05/2T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | Everlight Elec | |
| Package | SMD3528-4P | |
| Power(Watts) - R | 120mW | |
| Viewing Angle | 120° | |
| Antistatic Capacity | R:2000V、G:150V、B:150V | |
| Installation Method | Top-mount | |
| Height | 1.9mm | |
| Width | 2.7mm | |
| Forward Current - R | 25mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 72mcd~285mcd | |
| Forward Voltage(Vf) - B | 3.4V | |
| Peak Wavelength - B | 468nm | |
| Forward Voltage(Vf) - G | 3.4V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 25mA | |
| Luminous Intensity - G | 180mcd~715mcd | |
| Power(Watts) - G | 110mW | |
| Forward Current - B | 25mA | |
| Luminous Intensity - R | 112mcd~285mcd | |
| Forward Voltage(Vf) - R | 2V | |
| Power(Watts) - B | 110mW | |
| Peak Wavelength - R | 632nm | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 520nm~530nm | |
| Diode Configuration | Common Anode | |
| Dominant Wavelength - R | 621nm~631nm | |
| Lens Color | Water Clear | |
| Peak Wavelength - G | 518nm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 67-23/R6GHBHC-B05/2T. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

67-23/R6GHBHC-B05/2T datasheets or manufacturer documentation.
Datasheet: 67-23/R6GHBHC-B05/2T Datasheet (PDF)
The 67-23/R6GHBHC-B05/2T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.