
- Manufacturer
- MFR.Part #
- JPM1040-0713FC#
- JLCPCB Part #
- C2844457
- Package
- SMD
- Description
- -40℃~+90℃ 12V 300,000 Cycles 3N 5mA J-Lead SPST Surface Mount,Vertical SMD Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | SMK Corp. | |
| Package | SMD | |
| Operating Temperature | -40℃~+90℃ | |
| Operating Force | 3N | |
| Contact Current | 5mA | |
| Voltage Rating | 12V | |
| Termination Style | J-Lead | |
| Life | 300,000 Cycles | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical |

* Images are for reference only
JPM1040-0713FC#
Extended- Manufacturer
- MFR.Part #
- JPM1040-0713FC#
- JLCPCB Part #
- C2844457
- Package
- SMD
- Description
- -40℃~+90℃ 12V 300,000 Cycles 3N 5mA J-Lead SPST Surface Mount,Vertical SMD Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- JPM1040-0713FC#
- JLCPCB Part #
- C2844457
- Package
- SMD
- Description
- -40℃~+90℃ 12V 300,000 Cycles 3N 5mA J-Lead SPST Surface Mount,Vertical SMD Pushbutton Switches ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
JPM1040-0713FC# Specifications
JPM1040-0713FC# technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Switches/Pushbutton Switches | |
| Manufacturer | SMK Corp. | |
| Package | SMD | |
| Operating Temperature | -40℃~+90℃ | |
| Operating Force | 3N | |
| Contact Current | 5mA | |
| Voltage Rating | 12V | |
| Termination Style | J-Lead | |
| Life | 300,000 Cycles | |
| Circuit | SPST | |
| Mounting Type | Surface Mount,Vertical |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the JPM1040-0713FC#. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JPM1040-0713FC# Documents
JPM1040-0713FC# datasheets or manufacturer documentation.
Datasheet: JPM1040-0713FC# Datasheet (PDF)
JPM1040-0713FC# Schematic Symbol & PCB Footprint
The JPM1040-0713FC# schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.