

- Manufacturer
- MFR.Part #
- C6222VQI30BH
- JLCPCB Part #
- C2844447
- Package
- Plugin,D30xL30mm
- Description
- -10%~+20% -40℃~+105℃ 120V 2200uF 30mm 30mm 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Package | Plugin,D30xL30mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 120V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | -10%~+20% | |
| Capacitance | 2200uF | |
| Diameter | 30mm |

* Images are for reference only
C6222VQI30BH
Extended- Manufacturer
- MFR.Part #
- C6222VQI30BH
- JLCPCB Part #
- C2844447
- Package
- Plugin,D30xL30mm
- Description
- -10%~+20% -40℃~+105℃ 120V 2200uF 30mm 30mm 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- C6222VQI30BH
- JLCPCB Part #
- C2844447
- Package
- Plugin,D30xL30mm
- Description
- -10%~+20% -40℃~+105℃ 120V 2200uF 30mm 30mm 插件,D30xL30mm Horn-Type Electrolytic Capacitors ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
C6222VQI30BH Specifications
C6222VQI30BH technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Horn-Type Electrolytic Capacitors | |
| Manufacturer | TWBOR | |
| Package | Plugin,D30xL30mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating | 120V | |
| Height - Seated (Max) | 30mm | |
| Tolerance | -10%~+20% | |
| Capacitance | 2200uF | |
| Diameter | 30mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the C6222VQI30BH. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

C6222VQI30BH Documents
C6222VQI30BH datasheets or manufacturer documentation.
Datasheet: C6222VQI30BH Datasheet (PDF)
C6222VQI30BH Schematic Symbol & PCB Footprint
The C6222VQI30BH schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.