Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-200-6V
SMD0805-200-6V - 1
SMD0805-200-6V - 2
SMD0805-200-6V - 3
SMD0805-200-6V - 4
Extended1/4
* Images are for reference only
SMD0805-200-6V
Attributes
Value
Manufacturer
BNstar
MFR.Part #
SMD0805-200-6V
JLCPCB Part #
C2843995
Package
0805
Description
-40℃~+70℃ 1.8mm 1W 1mm 2.5mm 2A 45mΩ 4A 4mΩ 50A 5s 6V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package0805
Operating Temperature-40℃~+70℃
Power Dissipation1W
Voltage - Max6V
Time to Trip(Max)5s
Length2.5mm
Trip Current4A
Resistance - Initial (Ri) (Min)4mΩ
Hold Current2A
Height1mm
Current - Max50A
Width1.8mm
Resistance - Post Trip (R1) (Max)45mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Resettable Fuses
  6. SMD0805-200-6V
SMD0805-200-6V

* Images are for reference only

SMD0805-200-6V

Extended
Manufacturer

BNstar

MFR.Part #
SMD0805-200-6V
JLCPCB Part #
C2843995
Package
0805
Description
-40℃~+70℃ 1.8mm 1W 1mm 2.5mm 2A 45mΩ 4A 4mΩ 50A 5s 6V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-200-6V

* Images are for reference only

SMD0805-200-6V
Extended
Manufacturer

BNstar

MFR.Part #
SMD0805-200-6V
JLCPCB Part #
C2843995
Package
0805
Description
-40℃~+70℃ 1.8mm 1W 1mm 2.5mm 2A 45mΩ 4A 4mΩ 50A 5s 6V 0805 Resettable Fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SMD0805-200-6V Specifications

SMD0805-200-6V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Resettable Fuses
ManufacturerBNstar
Package0805
Operating Temperature-40℃~+70℃
Power Dissipation1W
Voltage - Max6V
Time to Trip(Max)5s
Length2.5mm
Trip Current4A
Resistance - Initial (Ri) (Min)4mΩ
Hold Current2A
Height1mm
Current - Max50A
Width1.8mm
Resistance - Post Trip (R1) (Max)45mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMD0805-200-6V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SMD0805-200-6V Documents

SMD0805-200-6V datasheets or manufacturer documentation.

Datasheet: SMD0805-200-6V Datasheet (PDF)

SMD0805-200-6V Schematic Symbol & PCB Footprint

The SMD0805-200-6V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.