Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. XL-3528RGBW-HM
XL-3528RGBW-HM - 1
XL-3528RGBW-HM - 2
XL-3528RGBW-HM - 3
XL-3528RGBW-HM - 4
Extended1/4
* Images are for reference only
XL-3528RGBW-HM
Attributes
Value
Manufacturer
XINGLIGHT
MFR.Part #
XL-3528RGBW-HM
JLCPCB Part #
C2843813
Package
SMD3528-4P
Description
-20℃~+85℃ 1.9mm 120° 2.8mm 3.5mm B:460nm~475nm、G:515nm~530nm、R:620nm~630nm Common Anode G:400mcd~600mcd、B:120mcd~180mcd、R:150mcd~200mcd R:1.8V~2.2V、G:2.9V~3.2V、B:3.0V~3.3V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:50mW、G:70mW、B:70mW R:625nm、B:465nm、G:525nm Top-mount SMD3528-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerXINGLIGHT
PackageSMD3528-4P
Power(Watts) - R50mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Installation MethodTop-mount
Height1.9mm
Width2.8mm
Forward Current - R20mA
Operating Temperature-20℃~+85℃
Luminous Intensity - B120mcd~180mcd
Forward Voltage(Vf) - B3V~3.3V
Peak Wavelength - B465nm
Forward Voltage(Vf) - G2.9V~3.2V
Dominant Wavelength - B460nm~475nm
Forward Current - G20mA
Luminous Intensity - G400mcd~600mcd
Power(Watts) - G70mW
Forward Current - B20mA
Luminous Intensity - R150mcd~200mcd
Forward Voltage(Vf) - R1.8V~2.2V
Power(Watts) - B70mW
Peak Wavelength - R625nm
Length3.5mm
Dominant Wavelength - G515nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~630nm
Peak Wavelength - G525nm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. XL-3528RGBW-HM
XL-3528RGBW-HM

* Images are for reference only

XL-3528RGBW-HM

Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-3528RGBW-HM
JLCPCB Part #
C2843813
Package
SMD3528-4P
Description
-20℃~+85℃ 1.9mm 120° 2.8mm 3.5mm B:460nm~475nm、G:515nm~530nm、R:620nm~630nm Common Anode G:400mcd~600mcd、B:120mcd~180mcd、R:150mcd~200mcd R:1.8V~2.2V、G:2.9V~3.2V、B:3.0V~3.3V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:50mW、G:70mW、B:70mW R:625nm、B:465nm、G:525nm Top-mount SMD3528-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-3528RGBW-HM

* Images are for reference only

XL-3528RGBW-HM
Extended
Manufacturer

XINGLIGHT

MFR.Part #
XL-3528RGBW-HM
JLCPCB Part #
C2843813
Package
SMD3528-4P
Description
-20℃~+85℃ 1.9mm 120° 2.8mm 3.5mm B:460nm~475nm、G:515nm~530nm、R:620nm~630nm Common Anode G:400mcd~600mcd、B:120mcd~180mcd、R:150mcd~200mcd R:1.8V~2.2V、G:2.9V~3.2V、B:3.0V~3.3V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:50mW、G:70mW、B:70mW R:625nm、B:465nm、G:525nm Top-mount SMD3528-4P RGB LEDs ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XL-3528RGBW-HM Specifications

XL-3528RGBW-HM technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerXINGLIGHT
PackageSMD3528-4P
Power(Watts) - R50mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Installation MethodTop-mount
Height1.9mm
Width2.8mm
Forward Current - R20mA
Operating Temperature-20℃~+85℃
Luminous Intensity - B120mcd~180mcd
Forward Voltage(Vf) - B3V~3.3V
Peak Wavelength - B465nm
Forward Voltage(Vf) - G2.9V~3.2V
Dominant Wavelength - B460nm~475nm
Forward Current - G20mA
Luminous Intensity - G400mcd~600mcd
Power(Watts) - G70mW
Forward Current - B20mA
Luminous Intensity - R150mcd~200mcd
Forward Voltage(Vf) - R1.8V~2.2V
Power(Watts) - B70mW
Peak Wavelength - R625nm
Length3.5mm
Dominant Wavelength - G515nm~530nm
Diode ConfigurationCommon Anode
Dominant Wavelength - R620nm~630nm
Peak Wavelength - G525nm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-3528RGBW-HM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XL-3528RGBW-HM Documents

XL-3528RGBW-HM datasheets or manufacturer documentation.

Datasheet: XL-3528RGBW-HM Datasheet (PDF)

XL-3528RGBW-HM Schematic Symbol & PCB Footprint

The XL-3528RGBW-HM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.