



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | XINGLIGHT | |
| Package | SMD5050-6P | |
| Viewing Angle | 120° | |
| Installation method | Top-mount | |
| Voltage - Supply | 3V~5.5V | |
| Height | 5mm | |
| Width | 1.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 300mcd~400mcd | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 1000mcd~1300mcd | |
| Luminous Intensity - R | 240mcd~350mcd | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
XL-5050RGBC-MS technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs(Built-in IC) | |
| Manufacturer | XINGLIGHT | |
| Package | SMD5050-6P | |
| Viewing Angle | 120° | |
| Installation method | Top-mount | |
| Voltage - Supply | 3V~5.5V | |
| Height | 5mm | |
| Width | 1.6mm | |
| Operating Temperature | -30℃~+85℃ | |
| Luminous Intensity - B | 300mcd~400mcd | |
| Dominant Wavelength - B | 460nm~470nm | |
| Luminous Intensity - G | 1000mcd~1300mcd | |
| Luminous Intensity - R | 240mcd~350mcd | |
| Length | 5mm | |
| Dominant Wavelength - G | 520nm~525nm | |
| Dominant Wavelength - R | 620nm~625nm | |
| Lens Color | Water Clear |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XL-5050RGBC-MS. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

XL-5050RGBC-MS datasheets or manufacturer documentation.
Datasheet: XL-5050RGBC-MS Datasheet (PDF)
The XL-5050RGBC-MS schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.