
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-24-6.0mm | |
| Constant Current Accuracy | 1.5% | |
| Number of Channels | 16 | |
| Voltage - Input(DC) | 3V~5.5V | |
| Operating temperature | -40℃~+85℃ |

* Images are for reference only
TB62747AFG
Extended- Manufacturer
- MFR.Part #
- TB62747AFG
- JLCPCB Part #
- C2843679
- Package
- SSOP-24-6.0mm
- Description
- -40℃~+85℃ 1.5% 16 3V~5.5V SSOP-24-6.0mm LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TB62747AFG
- JLCPCB Part #
- C2843679
- Package
- SSOP-24-6.0mm
- Description
- -40℃~+85℃ 1.5% 16 3V~5.5V SSOP-24-6.0mm LED Drivers ROHS
- EasyEDA Libraries
- ECCN
- -
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TB62747AFG Specifications
TB62747AFG technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-24-6.0mm | |
| Constant Current Accuracy | 1.5% | |
| Number of Channels | 16 | |
| Voltage - Input(DC) | 3V~5.5V | |
| Operating temperature | -40℃~+85℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TB62747AFG. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TB62747AFG Schematic Symbol & PCB Footprint
The TB62747AFG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.