
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIC Tech | |
| Package | QFN-32-EP(4x4) | |
| Supply Current (Iq) | 6mA | |
| Operating Temperature | 0℃~+85℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 3V~10V | |
| Features | Programmable charging current、Under-voltage lockout、Overcurrent Protection、Overvoltage Protection | |
| Interface | I2C | |
| 0V Battery Charge | Not supported |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT5705 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Battery Management | |
| Manufacturer | MAXIC Tech | |
| Package | QFN-32-EP(4x4) | |
| Supply Current (Iq) | 6mA | |
| Operating Temperature | 0℃~+85℃ | |
| Battery Temperature Detection | Not supported | |
| Voltage - Supply | 3V~10V | |
| Features | Programmable charging current、Under-voltage lockout、Overcurrent Protection、Overvoltage Protection | |
| Interface | I2C | |
| 0V Battery Charge | Not supported |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT5705. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MT5705 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.