



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | ROHM Semicon | |
| Package | SMD2835-6P | |
| Power(Watts) - R | 400mW | |
| Installation Method | Top-mount | |
| Height | 0.6mm | |
| Width | 2.8mm | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 400mcd | |
| Forward Voltage(Vf) - B | 3.3V | |
| Forward Voltage(Vf) - G | 3.3V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 40mA | |
| Luminous Intensity - G | 1200mcd | |
| Power(Watts) - G | 400mW | |
| Forward Current - B | 40mA | |
| Luminous Intensity - R | 700mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 400mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 619nm~629nm | |
| Lens Color | White Frosted Lens |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SMLVN6RGB1W1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/RGB LEDs | |
| Manufacturer | ROHM Semicon | |
| Package | SMD2835-6P | |
| Power(Watts) - R | 400mW | |
| Installation Method | Top-mount | |
| Height | 0.6mm | |
| Width | 2.8mm | |
| Forward Current - R | 50mA | |
| Operating Temperature | -40℃~+85℃ | |
| Luminous Intensity - B | 400mcd | |
| Forward Voltage(Vf) - B | 3.3V | |
| Forward Voltage(Vf) - G | 3.3V | |
| Dominant Wavelength - B | 465nm~475nm | |
| Forward Current - G | 40mA | |
| Luminous Intensity - G | 1200mcd | |
| Power(Watts) - G | 400mW | |
| Forward Current - B | 40mA | |
| Luminous Intensity - R | 700mcd | |
| Forward Voltage(Vf) - R | 2.1V | |
| Power(Watts) - B | 400mW | |
| Length | 3.5mm | |
| Dominant Wavelength - G | 520nm~535nm | |
| Diode Configuration | Discrete Diode | |
| Dominant Wavelength - R | 619nm~629nm | |
| Lens Color | White Frosted Lens |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SMLVN6RGB1W1. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SMLVN6RGB1W1 datasheets or manufacturer documentation.
Datasheet: SMLVN6RGB1W1 Datasheet (PDF)
The SMLVN6RGB1W1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.