Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW3225H101KTT
SCW3225H101KTT - 1
SCW3225H101KTT - 2
SCW3225H101KTT - 3
SCW3225H101KTT - 4
Extended1/4
* Images are for reference only
SCW3225H101KTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCW3225H101KTT
JLCPCB Part #
C2842785
Package
1210
Description
100uH 15@0.796MHz 75mA 8MHz 9.14Ω ±10% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1210
Inductance100uH
Q @ Frequency15@0.796MHz
Frequency - Self Resonant8MHz
Tolerance±10%
Current Rating75mA
Application GradeConsumer grade
DC Resistance(DCR)9.14Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW3225H101KTT
SCW3225H101KTT

* Images are for reference only

SCW3225H101KTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW3225H101KTT
JLCPCB Part #
C2842785
Package
1210
Description
100uH 15@0.796MHz 75mA 8MHz 9.14Ω ±10% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW3225H101KTT

* Images are for reference only

SCW3225H101KTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW3225H101KTT
JLCPCB Part #
C2842785
Package
1210
Description
100uH 15@0.796MHz 75mA 8MHz 9.14Ω ±10% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW3225H101KTT Specifications

SCW3225H101KTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1210
Inductance100uH
Q @ Frequency15@0.796MHz
Frequency - Self Resonant8MHz
Tolerance±10%
Current Rating75mA
Application GradeConsumer grade
DC Resistance(DCR)9.14Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCW3225H101KTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCW3225H101KTT Documents

SCW3225H101KTT datasheets or manufacturer documentation.

Datasheet: SCW3225H101KTT Datasheet (PDF)

SCW3225H101KTT Schematic Symbol & PCB Footprint

The SCW3225H101KTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.