Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW3225H680KTT
SCW3225H680KTT - 1
SCW3225H680KTT - 2
SCW3225H680KTT - 3
SCW3225H680KTT - 4
Extended1/4
* Images are for reference only
SCW3225H680KTT
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCW3225H680KTT
JLCPCB Part #
C2842784
Package
1210
Description
10MHz 15@2.52MHz 68uH 8.45Ω 85mA ±10% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1210
Inductance68uH
Q @ Frequency15@2.52MHz
Frequency - Self Resonant10MHz
Tolerance±10%
Current Rating85mA
DC Resistance(DCR)8.45Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW3225H680KTT
SCW3225H680KTT

* Images are for reference only

SCW3225H680KTT

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW3225H680KTT
JLCPCB Part #
C2842784
Package
1210
Description
10MHz 15@2.52MHz 68uH 8.45Ω 85mA ±10% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW3225H680KTT

* Images are for reference only

SCW3225H680KTT
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW3225H680KTT
JLCPCB Part #
C2842784
Package
1210
Description
10MHz 15@2.52MHz 68uH 8.45Ω 85mA ±10% 1210 Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW3225H680KTT Specifications

SCW3225H680KTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
Package1210
Inductance68uH
Q @ Frequency15@2.52MHz
Frequency - Self Resonant10MHz
Tolerance±10%
Current Rating85mA
DC Resistance(DCR)8.45Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCW3225H680KTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCW3225H680KTT Documents

SCW3225H680KTT datasheets or manufacturer documentation.

Datasheet: SCW3225H680KTT Datasheet (PDF)

SCW3225H680KTT Schematic Symbol & PCB Footprint

The SCW3225H680KTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.