
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | KSS(KAI SUH SUH ENTERPRISE) | |
| Package | SMD,1.8x2mm | |
| Operating Temperature | -40℃~+150℃ | |
| Wavelength - Dominant | 465nm~470nm、525nm~530nm、620nm~625nm | |
| Test Current | 5mA | |
| Luminous Intensity | 75mcd~90mcd、90mcd~110mcd、300mcd~350mcd | |
| Illumination Color | Red, green, blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.9V~2.1V、2.6V~2.8V、2.7V~2.9V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
0807-T0.8 RGB technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | KSS(KAI SUH SUH ENTERPRISE) | |
| Package | SMD,1.8x2mm | |
| Operating Temperature | -40℃~+150℃ | |
| Wavelength - Dominant | 465nm~470nm、525nm~530nm、620nm~625nm | |
| Test Current | 5mA | |
| Luminous Intensity | 75mcd~90mcd、90mcd~110mcd、300mcd~350mcd | |
| Illumination Color | Red, green, blue | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 1.9V~2.1V、2.6V~2.8V、2.7V~2.9V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0807-T0.8 RGB. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The 0807-T0.8 RGB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.