Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. GD32E230F4P6TR
GD32E230F4P6TR - 1
GD32E230F4P6TR - 2
GD32E230F4P6TR - 3
GD32E230F4P6TR - 4
Extended1/4
* Images are for reference only
GD32E230F4P6TR
Attributes
Value
Manufacturer
GigaDevice Semicon Beijing
MFR.Part #
GD32E230F4P6TR
JLCPCB Part #
C2842295
Package
TSSOP-20
Description
1.8V~3.6V 12bit 15 16KB 72MHz ARM Cortex-M Series FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerGigaDevice Semicon Beijing
PackageTSSOP-20
Program Memory TypeFLASH
RAM Size4KB
CPU CoreARM Cortex-M23
Number of I/O15
Oscillator TypeBuilt-in+External
CPU Maximum Speed72MHz
Program Storage Size16KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. GD32E230F4P6TR
GD32E230F4P6TR

* Images are for reference only

GD32E230F4P6TR

Extended
Manufacturer

GigaDevice Semicon Beijing

MFR.Part #
GD32E230F4P6TR
JLCPCB Part #
C2842295
Package
TSSOP-20
Description
1.8V~3.6V 12bit 15 16KB 72MHz ARM Cortex-M Series FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD32E230F4P6TR

* Images are for reference only

GD32E230F4P6TR
Extended
Manufacturer

GigaDevice Semicon Beijing

MFR.Part #
GD32E230F4P6TR
JLCPCB Part #
C2842295
Package
TSSOP-20
Description
1.8V~3.6V 12bit 15 16KB 72MHz ARM Cortex-M Series FLASH TSSOP-20 Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GD32E230F4P6TR Specifications

GD32E230F4P6TR technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerGigaDevice Semicon Beijing
PackageTSSOP-20
Program Memory TypeFLASH
RAM Size4KB
CPU CoreARM Cortex-M23
Number of I/O15
Oscillator TypeBuilt-in+External
CPU Maximum Speed72MHz
Program Storage Size16KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GD32E230F4P6TR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GD32E230F4P6TR Documents

GD32E230F4P6TR datasheets or manufacturer documentation.

Datasheet: GD32E230F4P6TR Datasheet (PDF)

GD32E230F4P6TR Schematic Symbol & PCB Footprint

The GD32E230F4P6TR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.