HWTO25000TFD - 1
HWTO25000TFD - 2
HWTO25000TFD - 3
HWTO25000TFD - 4
Extended1/4
* Images are for reference only
HWTO25000TFD
Attributes
Value
Manufacturer
MFR.Part #
HWTO25000TFD
JLCPCB Part #
C2842253
Package
SMD2520-4P
Description
-20℃~+70℃ 10mA 2.5V~3.3V 25MHz HCMOS ±20ppm ±30ppm SMD2520-4P Crystal Oscillators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystal Oscillators
ManufacturerHCI
PackageSMD2520-4P
Operating Temperature-20℃~+70℃
Normal temperature Frequency Tolerance±20ppm
Voltage - Supply2.5V~3.3V
Output TypeHCMOS
Frequency Stability±30ppm
Frequency25MHz
Current - Supply10mA