Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CH70140AB5PR
CH70140AB5PR - 1
CH70140AB5PR - 2
CH70140AB5PR - 3
CH70140AB5PR - 4
Extended1/4
* Images are for reference only
CH70140AB5PR
Attributes
Value
Manufacturer
COSEMITECH
MFR.Part #
CH70140AB5PR
JLCPCB Part #
C2841901
Package
SOP-8
Description
-40A~40A -40℃~+150℃ 0.8mΩ 10mA 120kHz 3000Vrms 4.5V~5.5V 4us 50mV/A Support SOP-8 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCOSEMITECH
PackageSOP-8
Current Range-40A~40A
Operating Temperature-40℃~+150℃
Sensitivity50mV/A
Standby Current10mA
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width120kHz
Isolation Voltage(Vrms)3000Vrms
FeaturesOvercurrent Protection、Bidirectional detection
Current Terminal Resistance0.8mΩ
Response Time (tr)4us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. CH70140AB5PR
CH70140AB5PR

* Images are for reference only

CH70140AB5PR

Extended
Manufacturer

COSEMITECH

MFR.Part #
CH70140AB5PR
JLCPCB Part #
C2841901
Package
SOP-8
Description
-40A~40A -40℃~+150℃ 0.8mΩ 10mA 120kHz 3000Vrms 4.5V~5.5V 4us 50mV/A Support SOP-8 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH70140AB5PR

* Images are for reference only

CH70140AB5PR
Extended
Manufacturer

COSEMITECH

MFR.Part #
CH70140AB5PR
JLCPCB Part #
C2841901
Package
SOP-8
Description
-40A~40A -40℃~+150℃ 0.8mΩ 10mA 120kHz 3000Vrms 4.5V~5.5V 4us 50mV/A Support SOP-8 Current Sensors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH70140AB5PR Specifications

CH70140AB5PR technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerCOSEMITECH
PackageSOP-8
Current Range-40A~40A
Operating Temperature-40℃~+150℃
Sensitivity50mV/A
Standby Current10mA
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width120kHz
Isolation Voltage(Vrms)3000Vrms
FeaturesOvercurrent Protection、Bidirectional detection
Current Terminal Resistance0.8mΩ
Response Time (tr)4us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH70140AB5PR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH70140AB5PR Documents

CH70140AB5PR datasheets or manufacturer documentation.

Datasheet: CH70140AB5PR Datasheet (PDF)

CH70140AB5PR Schematic Symbol & PCB Footprint

The CH70140AB5PR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.