SZ524EIR1C - 1
SZ524EIR1C - 2
SZ524EIR1C - 3
Extended1/3
* Images are for reference only
SZ524EIR1C
Attributes
Value
Manufacturer
MFR.Part #
SZ524EIR1C
JLCPCB Part #
C2841852
Package
Plugin,D=4.8mm
Description
-35℃~+85℃ 1.2V 100mA 150mW 18mW/sr@IF=20mA 5V 940nm 插件,D=4.8mm Infrared LED Emitters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/Infrared LED Emitters
ManufacturerPARALIGHT
PackagePlugin,D=4.8mm
Operating Temperature-35℃~+85℃
Voltage - DC Reverse(Vr)5V
Viewing Angle20°
Radiant Intensity18mW/sr@IF=20mA
Pd - Power Dissipation150mW
Wavelength940nm
Voltage - Forward(Vf)1.2V
Current - DC Forward(If)100mA