Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. AT8313SQ
AT8313SQ
Extended
* Images are for reference only
AT8313SQ
Attributes
Value
Manufacturer
ZHONGKEWEI
MFR.Part #
AT8313SQ
JLCPCB Part #
C2841531
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 180mΩ 2.5A 3 3A 500uA Three Phase QFN-36-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerZHONGKEWEI
PackageQFN-36-EP(6x6)
Operating Temperature-40℃~+85℃
Output Current2.5A
Number of Half Bridges3
Drive TypeThree Phase
Quiescent Current(Iq)500uA
RDS(on)180mΩ
Peak Current3A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. AT8313SQ
AT8313SQ

* Images are for reference only

AT8313SQ

Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT8313SQ
JLCPCB Part #
C2841531
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 180mΩ 2.5A 3 3A 500uA Three Phase QFN-36-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT8313SQ

* Images are for reference only

AT8313SQ
Extended
Manufacturer

ZHONGKEWEI

MFR.Part #
AT8313SQ
JLCPCB Part #
C2841531
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 180mΩ 2.5A 3 3A 500uA Three Phase QFN-36-EP(6x6) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AT8313SQ Specifications

AT8313SQ technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerZHONGKEWEI
PackageQFN-36-EP(6x6)
Operating Temperature-40℃~+85℃
Output Current2.5A
Number of Half Bridges3
Drive TypeThree Phase
Quiescent Current(Iq)500uA
RDS(on)180mΩ
Peak Current3A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AT8313SQ. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

AT8313SQ Schematic Symbol & PCB Footprint

The AT8313SQ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.