SI2301CDS - 1
SI2301CDS - 2
SI2301CDS - 3
SI2301CDS - 4
Extended1/4
* Images are for reference only
SI2301CDS
Attributes
Value
Manufacturer
MFR.Part #
SI2301CDS
JLCPCB Part #
C2841446
Package
SOT-23-3
Description
-55℃~+150℃ 1 P-Channel 110mΩ@4.5V 12nC 1V 1W 20V 3A 405pF 55pF 75pF SOT-23-3 MOSFETs ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryTransistors/Thyristors/MOSFETs
ManufacturerTECH PUBLIC
PackageSOT-23-3
Operating Temperature-55℃~+150℃
Vgs±12V
Gate Charge(Qg)12nC
Reverse Transfer Capacitance (Crss@Vds)55pF
Current - Continuous Drain(Id)3A
Drain to Source Voltage20V
Output Capacitance(Coss)75pF
RDS(on)110mΩ@4.5V
Input Capacitance(Ciss)405pF
TypeP-Channel
Gate Threshold Voltage (Vgs(th))1V
Number1 P-Channel
Pd - Power Dissipation1W