



- Manufacturer
- MFR.Part #
- TP181C50S5-A
- JLCPCB Part #
- C2841399
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 120mV@(100mA)、240mV@(200mA) 18V 300mA 5V 800nA Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 | |
| standby current | 800nA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Fixed | |
| Voltage - Supply | 18V | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Enable control、Output discharge | |
| Output Voltage | 5V | |
| Voltage Dropout | 120mV@(100mA)、240mV@(200mA) | |
| Number of Outputs | 1 |

* Images are for reference only
TP181C50S5-A
Extended- Manufacturer
- MFR.Part #
- TP181C50S5-A
- JLCPCB Part #
- C2841399
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 120mV@(100mA)、240mV@(200mA) 18V 300mA 5V 800nA Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TP181C50S5-A
- JLCPCB Part #
- C2841399
- Package
- SOT-23-5
- Description
- -40℃~+85℃@(Ta) 1 120mV@(100mA)、240mV@(200mA) 18V 300mA 5V 800nA Fixed Over Current Protection、Enable Positive SOT-23-5 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TP181C50S5-A Specifications
TP181C50S5-A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | TECH PUBLIC | |
| Package | SOT-23-5 | |
| standby current | 800nA | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Output Type | Fixed | |
| Voltage - Supply | 18V | |
| Output Current | 300mA | |
| Output Configuration | Positive | |
| Features | Over Current Protection、Short Circuit Protection、Enable control、Output discharge | |
| Output Voltage | 5V | |
| Voltage Dropout | 120mV@(100mA)、240mV@(200mA) | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TP181C50S5-A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TP181C50S5-A Documents
TP181C50S5-A datasheets or manufacturer documentation.
Datasheet: TP181C50S5-A Datasheet (PDF)
TP181C50S5-A Schematic Symbol & PCB Footprint
The TP181C50S5-A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.