Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. BL6552
BL6552 - 1
BL6552 - 2
BL6552 - 3
Extended1/3
* Images are for reference only
BL6552
Attributes
Value
Manufacturer
BL(Shanghai Belling)
MFR.Part #
BL6552
JLCPCB Part #
C2841007
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 0.1% 1.2V 14kHz 200mW 3.3V 6mA 7 8000:1 8MHz Polyphase Energy Metering IC Pulse output、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source SPI、UART QFN-36-EP(6x6) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerBL(Shanghai Belling)
PackageQFN-36-EP(6x6)
Clock Frequency8MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Tolerance0.1%
-3db Bandwidth14kHz
Current - Supply6mA
Dynamic Range8000:1
Number of Channels7
Voltage - Supply3.3V
Meter TypePolyphase Energy Metering IC
FeaturesPulse output、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source
Pd - Power Dissipation200mW
InterfaceSPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Energy Metering
  6. BL6552
BL6552

* Images are for reference only

BL6552

Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL6552
JLCPCB Part #
C2841007
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 0.1% 1.2V 14kHz 200mW 3.3V 6mA 7 8000:1 8MHz Polyphase Energy Metering IC Pulse output、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source SPI、UART QFN-36-EP(6x6) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL6552

* Images are for reference only

BL6552
Extended
Manufacturer

BL(Shanghai Belling)

MFR.Part #
BL6552
JLCPCB Part #
C2841007
Package
QFN-36-EP(6x6)
Description
-40℃~+85℃ 0.1% 1.2V 14kHz 200mW 3.3V 6mA 7 8000:1 8MHz Polyphase Energy Metering IC Pulse output、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source SPI、UART QFN-36-EP(6x6) Energy Metering ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

BL6552 Specifications

BL6552 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Energy Metering
ManufacturerBL(Shanghai Belling)
PackageQFN-36-EP(6x6)
Clock Frequency8MHz
Operating Temperature-40℃~+85℃
Voltage Reference Value1.2V
Tolerance0.1%
-3db Bandwidth14kHz
Current - Supply6mA
Dynamic Range8000:1
Number of Channels7
Voltage - Supply3.3V
Meter TypePolyphase Energy Metering IC
FeaturesPulse output、Fault detection、Digital calibration and compensation、Built-in temperature sensor、Programmable gain、Built-in reference source
Pd - Power Dissipation200mW
InterfaceSPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the BL6552. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

BL6552 Documents

BL6552 datasheets or manufacturer documentation.

Datasheet: BL6552 Datasheet (PDF)

BL6552 Schematic Symbol & PCB Footprint

The BL6552 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.