


- MFR.Part #
- A42(RANGE:100-200)
- JLCPCB Part #
- C28408
- Package
- TO-92
- Description
- -55℃~+150℃ 1 NPN 200mA 200mV 250nA 305V 50MHz 5V 625mW 80 NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 305V | |
| Number | 1 NPN | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 625mW | |
| type | NPN | |
| Current - Collector Cutoff | 250nA |

* Images are for reference only
A42(RANGE:100-200)
Extended- MFR.Part #
- A42(RANGE:100-200)
- JLCPCB Part #
- C28408
- Package
- TO-92
- Description
- -55℃~+150℃ 1 NPN 200mA 200mV 250nA 305V 50MHz 5V 625mW 80 NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- MFR.Part #
- A42(RANGE:100-200)
- JLCPCB Part #
- C28408
- Package
- TO-92
- Description
- -55℃~+150℃ 1 NPN 200mA 200mV 250nA 305V 50MHz 5V 625mW 80 NPN TO-92 Bipolar (BJT) ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A42(RANGE:100-200) Specifications
A42(RANGE:100-200) technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Jiangsu Changjing Electronics Technology Co., Ltd. | |
| Package | TO-92 | |
| Operating Temperature | -55℃~+150℃ | |
| Transition frequency(fT) | 50MHz | |
| Collector - Emitter Voltage VCEO | 305V | |
| Number | 1 NPN | |
| DC Current Gain | 80 | |
| Current - Collector(Ic) | 200mA | |
| Vce Saturation(VCE(sat)) | 200mV | |
| Emitter-Base Voltage(Vebo) | 5V | |
| Pd - Power Dissipation | 625mW | |
| type | NPN | |
| Current - Collector Cutoff | 250nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A42(RANGE:100-200). Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A42(RANGE:100-200) Documents
A42(RANGE:100-200) datasheets or manufacturer documentation.
Datasheet: A42(RANGE:100-200) Datasheet (PDF)
A42(RANGE:100-200) Schematic Symbol & PCB Footprint
The A42(RANGE:100-200) schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.