Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D561K68RV0095
10D561K68RV0095 - 1
10D561K68RV0095 - 2
10D561K68RV0095 - 3
10D561K68RV0095 - 4
Extended1/4
* Images are for reference only
10D561K68RV0095
Attributes
Value
Manufacturer
KNSCHA
MFR.Part #
10D561K68RV0095
JLCPCB Part #
C2840665
Package
Plugin,P=7.5mm
Description
1.25kA 180pF@1kHz 350V 400mW 460V 49J 504V~616V 920V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage504V~616V
Energy49J
Maximum AC Volts350V
Clamping Voltage920V
Rated Wattage400mW
Capacitance180pF@1kHz
Peak Current1.25kA
Maximum DC Volts460V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 10D561K68RV0095
10D561K68RV0095

* Images are for reference only

10D561K68RV0095

Extended
Manufacturer

KNSCHA

MFR.Part #
10D561K68RV0095
JLCPCB Part #
C2840665
Package
Plugin,P=7.5mm
Description
1.25kA 180pF@1kHz 350V 400mW 460V 49J 504V~616V 920V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D561K68RV0095

* Images are for reference only

10D561K68RV0095
Extended
Manufacturer

KNSCHA

MFR.Part #
10D561K68RV0095
JLCPCB Part #
C2840665
Package
Plugin,P=7.5mm
Description
1.25kA 180pF@1kHz 350V 400mW 460V 49J 504V~616V 920V 插件,P=7.5mm Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

10D561K68RV0095 Specifications

10D561K68RV0095 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerKNSCHA
PackagePlugin,P=7.5mm
Varistor Voltage504V~616V
Energy49J
Maximum AC Volts350V
Clamping Voltage920V
Rated Wattage400mW
Capacitance180pF@1kHz
Peak Current1.25kA
Maximum DC Volts460V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 10D561K68RV0095. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

10D561K68RV0095 Documents

10D561K68RV0095 datasheets or manufacturer documentation.

Datasheet: 10D561K68RV0095 Datasheet (PDF)

10D561K68RV0095 Schematic Symbol & PCB Footprint

The 10D561K68RV0095 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.