Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM261S4030H0R
MSM261S4030H0R
Extended
* Images are for reference only
MSM261S4030H0R
Attributes
Value
Manufacturer
MEMS
MFR.Part #
MSM261S4030H0R
JLCPCB Part #
C2840615
Package
-
Description
- MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
Package-
Operating Temperature-40℃~+100℃
Sensitivity-26dB
S/N Ratio61dB
Length4mm
Output TypeI2S
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height1.25mm
Width3mm
DirectionOmnidirectional
Current Consumption750uA~1mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. MEMS Microphones
  6. MSM261S4030H0R
MSM261S4030H0R

* Images are for reference only

MSM261S4030H0R

Extended
Manufacturer

MEMS

MFR.Part #
MSM261S4030H0R
JLCPCB Part #
C2840615
Package
-
Description
- MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM261S4030H0R

* Images are for reference only

MSM261S4030H0R
Extended
Manufacturer

MEMS

MFR.Part #
MSM261S4030H0R
JLCPCB Part #
C2840615
Package
-
Description
- MEMS Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MSM261S4030H0R Specifications

MSM261S4030H0R technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/MEMS Microphones
ManufacturerMEMS
Package-
Operating Temperature-40℃~+100℃
Sensitivity-26dB
S/N Ratio61dB
Length4mm
Output TypeI2S
Voltage - Supply1.8V
FeaturesOmnidirectional pickup
Height1.25mm
Width3mm
DirectionOmnidirectional
Current Consumption750uA~1mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MSM261S4030H0R. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MSM261S4030H0R Documents

MSM261S4030H0R datasheets or manufacturer documentation.

Datasheet: MSM261S4030H0R Datasheet (PDF)

MSM261S4030H0R Schematic Symbol & PCB Footprint

The MSM261S4030H0R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.