Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. QV1206P431KT201
QV1206P431KT201 - 1
QV1206P431KT201 - 2
QV1206P431KT201 - 3
QV1206P431KT201 - 4
Extended1/4
* Images are for reference only
QV1206P431KT201
Attributes
Value
Manufacturer
QAMcn
MFR.Part #
QV1206P431KT201
JLCPCB Part #
C2840469
Package
1206
Description
200A 275V 350V 387V~473V 705V 1206 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerQAMcn
Package1206
Varistor Voltage387V~473V
Clamping Voltage705V
Maximum AC Volts275V
Maximum DC Volts350V
Peak Current200A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. QV1206P431KT201
QV1206P431KT201

* Images are for reference only

QV1206P431KT201

Extended
Manufacturer

QAMcn

MFR.Part #
QV1206P431KT201
JLCPCB Part #
C2840469
Package
1206
Description
200A 275V 350V 387V~473V 705V 1206 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QV1206P431KT201

* Images are for reference only

QV1206P431KT201
Extended
Manufacturer

QAMcn

MFR.Part #
QV1206P431KT201
JLCPCB Part #
C2840469
Package
1206
Description
200A 275V 350V 387V~473V 705V 1206 Varistors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

QV1206P431KT201 Specifications

QV1206P431KT201 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerQAMcn
Package1206
Varistor Voltage387V~473V
Clamping Voltage705V
Maximum AC Volts275V
Maximum DC Volts350V
Peak Current200A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the QV1206P431KT201. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

QV1206P431KT201 Documents

QV1206P431KT201 datasheets or manufacturer documentation.

Datasheet: QV1206P431KT201 Datasheet (PDF)

QV1206P431KT201 Schematic Symbol & PCB Footprint

The QV1206P431KT201 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.