Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. INK1101ST
INK1101ST - 1
INK1101ST - 2
INK1101ST - 3
INK1101ST - 4
Extended1/4
* Images are for reference only
INK1101ST
Attributes
Value
Manufacturer
Cross chip
MFR.Part #
INK1101ST
JLCPCB Part #
C2840169
Package
SOT-23-5
Description
-40℃~+85℃ 1 180mA 3.3V~5.7V 32V 5% Over-Temperature Protection (OTP) PWM SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerCross chip
PackageSOT-23-5
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)3.3V~5.7V
Output Current180mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage32V
Operating temperature-40℃~+85℃
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. LED Drivers
  5. LED Drivers
  6. INK1101ST
INK1101ST

* Images are for reference only

INK1101ST

Extended
Manufacturer

Cross chip

MFR.Part #
INK1101ST
JLCPCB Part #
C2840169
Package
SOT-23-5
Description
-40℃~+85℃ 1 180mA 3.3V~5.7V 32V 5% Over-Temperature Protection (OTP) PWM SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INK1101ST

* Images are for reference only

INK1101ST
Extended
Manufacturer

Cross chip

MFR.Part #
INK1101ST
JLCPCB Part #
C2840169
Package
SOT-23-5
Description
-40℃~+85℃ 1 180mA 3.3V~5.7V 32V 5% Over-Temperature Protection (OTP) PWM SOT-23-5 LED Drivers ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

INK1101ST Specifications

INK1101ST technical specifications, attributes, and parameters.

AttributesValue
CategoryLED Drivers/LED Drivers
ManufacturerCross chip
PackageSOT-23-5
Constant Current Accuracy5%
TypeDC-DC
Number of Channels1
Voltage - Input(DC)3.3V~5.7V
Output Current180mA
FeaturesOver-Temperature Protection (OTP)
DimmingPWM
Switch Tube (Built-In/External)Built-in
Output Voltage32V
Operating temperature-40℃~+85℃
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the INK1101ST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

INK1101ST Documents

INK1101ST datasheets or manufacturer documentation.

Datasheet: INK1101ST Datasheet (PDF)

INK1101ST Schematic Symbol & PCB Footprint

The INK1101ST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.