Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SBT2410 T4A 250V
SBT2410 T4A 250V - 1
SBT2410 T4A 250V - 2
SBT2410 T4A 250V - 3
SBT2410 T4A 250V - 4
Extended1/4
* Images are for reference only
SBT2410 T4A 250V
Attributes
Value
Manufacturer
CHEVRON
MFR.Part #
SBT2410 T4A 250V
JLCPCB Part #
C2839752
Package
SMD
Description
-55℃~+125℃ 2.6mm 2.6mm 250V 42.8 4A 50A@250VAC 8.7mm Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCHEVRON
PackageSMD
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t42.8
Length8.7mm
Interrupt Rating50A@250VAC
Current Rating4A
Height2.6mm
Voltage Rating (DC)250V
Width2.6mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. SBT2410 T4A 250V
SBT2410 T4A 250V

* Images are for reference only

SBT2410 T4A 250V

Extended
Manufacturer

CHEVRON

MFR.Part #
SBT2410 T4A 250V
JLCPCB Part #
C2839752
Package
SMD
Description
-55℃~+125℃ 2.6mm 2.6mm 250V 42.8 4A 50A@250VAC 8.7mm Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SBT2410 T4A 250V

* Images are for reference only

SBT2410 T4A 250V
Extended
Manufacturer

CHEVRON

MFR.Part #
SBT2410 T4A 250V
JLCPCB Part #
C2839752
Package
SMD
Description
-55℃~+125℃ 2.6mm 2.6mm 250V 42.8 4A 50A@250VAC 8.7mm Surface Mount Fuse SMD Disposable fuses ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SBT2410 T4A 250V Specifications

SBT2410 T4A 250V technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerCHEVRON
PackageSMD
Operating Temperature-55℃~+125℃
TypeSurface Mount Fuse
Melting I2t42.8
Length8.7mm
Interrupt Rating50A@250VAC
Current Rating4A
Height2.6mm
Voltage Rating (DC)250V
Width2.6mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SBT2410 T4A 250V. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SBT2410 T4A 250V Documents

SBT2410 T4A 250V datasheets or manufacturer documentation.

Datasheet: SBT2410 T4A 250V Datasheet (PDF)

SBT2410 T4A 250V Schematic Symbol & PCB Footprint

The SBT2410 T4A 250V schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.